ESKA 522410 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Super time delay -TT- Content 500 pc(s)

  • Item no.: 1302707
  • Manufacturer no.: 522410
  • EAN: 2050002877498

FUSE 5X20 0,2A SUPERTRÄGE 500PC

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1302707
  • Manufacturer no.: 522410
  • EAN: 2050002877498

FUSE 5X20 0,2A SUPERTRÄGE 500PC

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V
Nominal current 0.2 A
Switch-off capacity 0
Release characteristics Super time delay -TT-
Fuse layout Glass tube (clear)
Length 20 mm
(Ø) 5 mm
Content 500 pc(s)
Industrial packaging Yes
Type 522410
Product type Micro fuse

Technical data

Nominal voltage 250 V
Nominal current 0.2 A
Switch-off capacity 0
Release characteristics Super time delay -TT-
Fuse layout Glass tube (clear)
Length 20 mm
(Ø) 5 mm
Content 500 pc(s)
Industrial packaging Yes
Type 522410

Frequently bought together

Similar products

See and discover other items from category Micro Fuses