
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 134.45
5
3% = € 4.03
€ 130.42
10
5% = € 6.72
€ 127.73
50
10% = € 13.44
€ 121.01
100
20% = € 26.89
€ 107.56
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 134.45 / piece)
€
Highlights & Details
Micro fuse 5 x 25 mm, flink
- Industrial packaging with 1 ST
- This text is machine translated.
Technical specifications
- Nominal voltage
250 V
- Nominal current
0.04 A
- Nominal current - rounded value
40 mA
- Switch-off capacity
50 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
200 pc(s)
- Industrial packaging
Yes
- Dim
(Ø x L) 5 mm x 25 mm
- Type
525603
- RoHS-compliant
Yes
- Product type
Micro fuse
Documents & Downloads
Datasheet
Datasheet 1302726 ESKA 525603 525603 Micro fuse (Ø x L) 5 mm x 25 mm 0.04 A 250 V Quick response -F- Content 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1302726 ESKA 525603 525603 Micro fuse (Ø x L) 5 mm x 25 mm 0.04 A 250 V Quick response -F- Content 200 pc(s)

