ESKA 883013 Pico fuse Radial lead oblong 0.4 A 250 V Time delay -T- 1 pc(s)
Rectangular body, radial connections for mounting upright; temperature resistant thermoplastic plastic mounting.
- Warranty: 24 months
- Manufacturer: ESKA
Rectangular body, radial connections for mounting upright; temperature resistant thermoplastic plastic mounting.
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
- ESKA number: 883013
- Length of the pins 4.3 mm
- tin-plated
- Ø 0.6 mm
- Plug-in or soldered
Nominal voltage | 250 V |
---|---|
Nominal current - rounded value | 400 mA |
Nominal current | 0.4 A |
Release characteristics | Time delay -T- |
Type | Radial lead |
Type | oblong |
Length | 8.35 mm |
Width | 4 mm |
Height | 7.7 mm |
CS | 5.08 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 8.35 x 4 x 7.7 mm |
Type | 883013 |
Nominal voltage (details) | 250 V |
Nominal current (details) | 0.400 A |
Product type | Pico fuse |
Documents & Downloads
Smallest FUSE INERT R-ANGLED 0,400 A 250V
Rectangular body, radial connections for mounting upright; temperature resistant thermoplastic plastic mounting.
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses