Technical data
Nominal voltage | 250 V |
---|---|
Nominal current - rounded value | 6.3 A |
Nominal current | 6.3 A |
Release characteristics | Time delay -T- |
Type | Radial lead |
Material | Plastic , Copper |
Length | 19.7 mm |
Width | 8.5 mm |
Height | 4 mm |
Pin size | 19,2 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 19.7 x 8.5 x 4 mm |
Type | 883.225G |
Product type | Pico fuse |
Documents & Downloads
Smallest fuse series 883
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses