Technical data
- Breaking capacity: 100 A
Nominal voltage | 250 V |
---|---|
Nominal current - rounded value | 400 mA |
Nominal current | 400 mA |
Release characteristics | Time delay -T- |
Type | Radial lead |
Type | circular |
Height | 7.7 mm |
(Ø) | 8.35 mm |
CS | 5.08 mm |
Content | 500 pc(s) |
Industrial packaging | Yes |
---|---|
Dim | (Ø x H) 8.35 mm x 7.7 mm |
Type | 887113 |
Product type | Pico fuse |
Documents & Downloads
Industrial packaging unit subminiature fuse
Highlights & Details
- Industrial packaging with 1 ST pieces
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Comments
Supplied in poly bag.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses