Eurochron EFWS 401 Wireless digital weather station Forecasts for 12 to 24 hours

  • Item no.: 1170968
  • Manufacturer no.: EFWS 401
  • EAN: 4016138887686

This text is machine translated.

Through the clear and clearly designed display of the base station, you can read the displayed data quickly and easily.

  • Item no.: 1170968
  • Manufacturer no.: EFWS 401
  • EAN: 4016138887686

This text is machine translated.

Through the clear and clearly designed display of the base station, you can read the displayed data quickly and easily.

Hub dimensions 140.5 x 84 x 47 mm
Thermo/hygro sensor dimensions 100 x 65 x 35 mm
Max. number of sensors 1
Functions Inside temperature , Radio clock (DCF77 ) , Outside temperature , Max/min readings , Weather forecast , Frost alarm
Weight (transmitter) 75 g
Weight (station) 186 g
Reading range - outdoor temperature -40up to +70 °C
Reading range - indoor temperature -40up to +70 °C
Max. range
50 m
Sensor power supply AA battery (2x), please order separately
Station power supply AA battery (2x), please order separately
Signal type 433 MHz wireless
Forecasts for 12 to 24 hours
Clock face colour Green-grey
Case colour Titanium , White
Display Digital
Product type Wireless digital weather station

Technical data

Hub dimensions 140.5 x 84 x 47 mm
Thermo/hygro sensor dimensions 100 x 65 x 35 mm
Max. number of sensors 1
Functions Inside temperature , Radio clock (DCF77 ) , Outside temperature , Max/min readings , Weather forecast , Frost alarm
Weight (transmitter) 75 g
Weight (station) 186 g
Reading range - outdoor temperature -40up to +70 °C
Reading range - indoor temperature -40up to +70 °C
Max. range
50 m
Sensor power supply AA battery (2x), please order separately

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Weather stations