Europe ChemiCon EKY-250ELL332MM25S Electrolytic capacitor Radial lead 7.5 mm 3300 µF 25 V 20 % (Ø x H) 18 mm x 25 mm 1
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 3300 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 18 mm x 25 mm |
(Ø) | 18 mm |
Height | 25 mm |
Type | EKY-250ELL332MM25S |
Nominal voltage | 25 V |
CS | 7.5 mm |
Tolerance ± | 20 % |
RoHS-compliant | Yes |
---|---|
Max. temperature | 105 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Aluminum electrolytic capacitor EKY-250 ELL-Series
- Warranty: 24 months
- Manufacturer: Europe ChemiCon
Comments
For more information on this EKY-250ELL332MM25S capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors