Exact 40313 Thread repair kit 19-piece M10
For the economical repair of damaged or worn threads.
For the economical repair of damaged or worn threads.
Thread repair set, 19-piece.
For the economical repair of damaged or worn threads.
Highlights & Details
- Simple and quick to install
- Can take up high loads and is free of wear
- Corrosions and temperature-resistant
Facts
- High-quality steel provides for excellent inner thread, which can withstand the effects of temperature and corrosion. Application: Drill the damaged thread, check (thread and pitch), cut a locating thread in the drilled hole, introduce the tap insert, unscrew the inserting mandrel and remove the tang and tang break punch.
Delivery
- Twist drill bits
- Taps
- Installation tool
- Tang break-off tool
- 15 thread inserts (5 inserts: Height = 1 x Ø, 5 inserts: Height = 1.5 x Ø, 5 inserts: Height = 2.5 x Ø).
Comments
Customer reviews
Similar products
See and discover other items from category Thread Repair