Extech SDL150 Oxygen detector 20 - 0.1 mg/l
The ideal measuring device for liquid analysis in the laboratory, aquarium, fish farming and in the bathing area as well as for the measuring of oxygen saturation in the air. The measured data can be with date and time stamp stored on the SD card.Thi…
The ideal measuring device for liquid analysis in the laboratory, aquarium, fish farming and in the bathing area as well as for the measuring of oxygen saturation in the air. The measured data can be with date and time stamp stored on the SD card.Thi…
Oxygen meas.device SDL150
The ideal measuring device for liquid analysis in the laboratory, aquarium, fish farming and in the bathing area as well as for the measuring of oxygen saturation in the air. The measured data can be with date and time stamp stored on the SD card.
This text is machine translated.
Highlights & Details
- For dissolved oxygen in liquids
- For oxygen saturation in air
- Data logger for 20000 measurement data on 2 GB SD-card
- Dual display
- Changeable probe head
Facts
- Data logger with date and time stamp stores the measured values on an SD card in Excel ® format for easy transfer to a computer
- Double display of oxygen concentration and temperature
- Measures dissolved oxygen in liquids from 0 to 20.0 mg/l, oxygen saturation in air from 0 to 100.0% and temperature from 0 to 50 °C
- Automatic temperature compensation of 0 to 50 °C by polarographischem oxygen sensor with integrated temperature probe
- Adjustable logger interval: 1 s to 8 h: 59 min: 59 s
- Manual storage/retrieval of up to 99 measured values
- Large illuminated LC display
- Save and recall of MIN/MAX values
- SD memory slot and internal measurement value storage
- Auto switch-off
- Integrated RS232 interface
- Optional power supply operation possible
Delivery
- Batteries
- SD card 2 GB
- Measuring sensor
- Replacement measuring probe head with diaphragm
- Electrolyte
- Hard case
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Gas Gauges