Faber Kabel 0349960400500 Microphone cable Li2YDY 2 x 0.50 mm² Black Sold per metre

  • Item no.: 1499168
  • Manufacturer no.: 0349960400500
  • EAN: 2050004593570

St-Mikrofonkabel (2X0,5)DY SW T500

  • Item no.: 1499168
  • Manufacturer no.: 0349960400500
  • EAN: 2050004593570

St-Mikrofonkabel (2X0,5)DY SW T500

Cable type Li2YDY
No. of leads 2 x
Cross section (each core) 0.50 mm²
Cross section 2 x 0.50 mm²
Features Braided shield
Outside Ø 6.70 mm
Colour Black
Content Sold per metre
Packaged No
Sold per metre Yes
Halogen-free No
Manufacturer part # 0349960400500
Insulation material PVC
Min. temperature range (fixed installation) -25 °C
Max. temperature range (fixed installation) +70 °C
Min. temperature range (flexible installation) -5 °C
Max. temperature range (flexible installation) +70 °C
Core layout Copper, blank, fine
RoHS-compliant Yes
Type 0349960400500
Product type Microphone cable

Technical data

Cable type Li2YDY
No. of leads 2 x
Cross section (each core) 0.50 mm²
Cross section 2 x 0.50 mm²
Features Braided shield
Outside Ø 6.70 mm
Colour Black
Content Sold per metre
Packaged No
Sold per metre Yes

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)