Faber Kabel 035372 Drag chain cable FACAB EFK Li9YC11Y 5 x 0.34 mm² Grey Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Drag chain cable FACAB SFAO Li 9 YC11Y
Technical specifications
- Product type
Drag chain cable
- Cable type
FACAB EFK Li9YC11Y
- No. of leads
5 x
- Cross section (each core)
0.34 mm²
- Cross section
5 x 0.34 mm²
- Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Suitable for drag chains
- Outside Ø
5.80 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
300 V
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
035372
- Insulation material
Polyurethane
- Core layout
Copper, blank, cl.6 = Extra-fine strand
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
100 m
- Type
FACAB EFK LI9YC11Y CUL
Documents & Downloads
Datasheet
Datasheet 1152204 Faber Kabel 035372 Drag chain cable FACAB EFK Li9YC11Y 5 x 0.34 mm² Grey Sold per metre
Description
Highly flexible and low-capacity data cable for continuously moving applications under extreme conditions, with special requirements for the EMC. The cable is halogen-free, flame resistant, resistant to hydrolysis and microbes and largely oil-resistant.
This text is machine translated.
This text is machine translated.