Facom 603F Metal saw frame 440 mm

  • Item no.: 708443
  • Manufacturer no.: 603F
  • EAN: 3148518450546

ERGO ALU HACKSAW FRAME 603F

  • Warranty: 24 months
  • Manufacturer: Facom
  • Item no.: 708443
  • Manufacturer no.: 603F
  • EAN: 3148518450546

ERGO ALU HACKSAW FRAME 603F

  • Warranty: 24 months
  • Manufacturer: Facom
Saw blade length 300 mm
No. of teeth (per inch) 24
Material (handle) Plastic
Length 440 mm
Weight 830 g
Content 1 pc(s)
Product type Metal saw frame

Technical data

Saw blade length 300 mm
No. of teeth (per inch) 24
Material (handle) Plastic
Length 440 mm
Weight 830 g
Content 1 pc(s)
Product type Metal saw frame

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Handheld Saws