Technical data
Type | SMD |
---|---|
Type | 0603 |
Inductance (L) | 470 nH |
Sample rate | 25 MHz |
Tolerance ± | 5 % |
Nominal current | 0.15 A |
Material | Ceramic |
Content | 1 pc(s) |
Type | 0603AS-R47J |
RoHS-compliant | Yes |
Product type | Inductor |
---|
Documents & Downloads
Fastron 0603AS-R47J Inductor SMD 0603 470 nH 0.15 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes