Technical data
Type | Radial lead |
---|---|
Inductance (L) | 6.8 µH |
Tolerance ± | 20 % |
Nominal current | 3.8 A |
Material | Duplex steel |
CS | 5 mm |
Content | 1 pc(s) |
Type | 07HCP-6R8M-50 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron 07HCP-6R8M-50 Inductor Radial lead Contact spacing 5 mm 6.8 µH 3.8 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes