Fastron 0805AS-4R7J-01 SMD HF-Inductor, 0805 N/A
Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.
- Warranty: 24 months
- Manufacturer: Fastron
Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.
- Warranty: 24 months
- Manufacturer: Fastron
Technical data
- Work area temperature: -40 - +125 °C
Type | SMD |
---|---|
Type | 0805 |
Inductance (L) | 4700 nH |
Sample rate | 7.9 MHz |
Tolerance ± | 5 % |
Resistance | 8 Ω |
Nominal current | 0.1 A |
Material | Ceramic |
Length | 2.3 mm |
Width | 1.8 mm |
Height | 1.6 mm |
---|---|
Min. temperature | -40 °C |
Max. temperature | +150 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 2.3 x 1.8 x 1.6 mm |
Type | 0805AS-4R7J-01 |
Material (details) | Ceramic core |
Tolerance | ± 5 % |
Type | 0805AS-4R7J-01 |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
Fastron 0805AS-4R7J-01 SMD HF-Inductor, 0805 N/A
Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes