Technical data
Type | SMD |
---|---|
Type | PISG |
Inductance (L) | 330 µH |
Sample rate | 0.1 MHz |
Tolerance ± | 20 % |
Resistance | 3.8 Ω |
Nominal current | 0.18 A |
Material | Duplex steel |
Length | 6.86 mm |
Width | 4.45 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W) 6.86 mm x 4.45 mm |
Type | PISG-331M-01 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron PISG-331M-01 Inductor SMD PISG 330 µH 3.8 Ω 0.18 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes