Fein 63502183220 E-Cut Long-Life Bi-metallic Plunge saw blade 20 mm 3 pc(s)
Bi metal with geschrankter wood teeth for all wood, plasterboard and plastic materials. Excellent durability, high cutting quality and good work in progress. Extremely robust, non-sensitive against in the wood located on the nails (up to approx. 4 mm…
- Warranty: 24 months
- Manufacturer: Fein
Bi metal with geschrankter wood teeth for all wood, plasterboard and plastic materials. Excellent durability, high cutting quality and good work in progress. Extremely robust, non-sensitive against in the wood located on the nails (up to approx. 4 mm…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Saw blade width | 20 mm |
---|---|
Saw blade length | 35 mm |
Material | Bi-metallic |
Material suitability | Wood , Plasterboard , Plastic |
Compatible with | Fein , Makita , Bosch , Milwaukee , Metabo |
Content | 3 pc(s) |
Product type | Plunge saw blade |
E-cut long life-saw blade 20 mm x 34 mm 3 pieces.
Bi metal with geschrankter wood teeth for all wood, plasterboard and plastic materials. Excellent durability, high cutting quality and good work in progress. Extremely robust, non-sensitive against in the wood located on the nails (up to approx. 4 mm in diameter), brickwork etc. universal starlock recording, suitable for all common multi-functional tools on the market. Short, very slim shape for the smallest recesses.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories