Fein 72323960000 BLK 1.6 LE
The specialist for no-compromise editing of trapezoidal sheet metal up to 160 mm sick depth. Optimum portability with up to 20 % slimmer grip measured by extremely slim In 45-degree increments through 360 ° variable adjustable cutting tool-rotating d…
- Warranty: 24 months
- Manufacturer: Fein
The specialist for no-compromise editing of trapezoidal sheet metal up to 160 mm sick depth. Optimum portability with up to 20 % slimmer grip measured by extremely slim In 45-degree increments through 360 ° variable adjustable cutting tool-rotating d…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Weight | 1.9 kg |
---|---|
Power | 350 W |
Cable length | 5 m |
Documents & Downloads
Nibbler BLK 1.6 up to 1.6 mm LE/350 W
The specialist for no-compromise editing of trapezoidal sheet metal up to 160 mm sick depth. Optimum portability with up to 20 % slimmer grip measured by extremely slim In 45-degree increments through 360 ° variable adjustable cutting tool-rotating direction through matrix support QuickIN Quick change system High cutting speed Motor with exceptional performance and stability. Chip guards on the ventilation spots. 4.8 metre cable Stainless steel up to 0.7 mm.
Delivery
- 1 matrix support, 1 die for trapezoidal sheets (3 13 09 122 00 5), 1 stamps (6 36 02 049 00 8), wear plate,
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stainless Steel Surface Treatment