Fein Dustex 35 L 92028223000 Wet/dry vacuum cleaner 1380 W 32 l

  • Item no.: 1188084
  • Manufacturer no.: 92028223000
  • EAN: 4014586877389

Compact wet/dry vacuum cleaner for the connection of electronic tools in workshops and assembly The reliable and diverse vacuum is easy to use, agile and extremely robust. Thanks to its strong suction power removes dust, sand, chips or liquids reliab…

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1188084
  • Manufacturer no.: 92028223000
  • EAN: 4014586877389

Compact wet/dry vacuum cleaner for the connection of electronic tools in workshops and assembly The reliable and diverse vacuum is easy to use, agile and extremely robust. Thanks to its strong suction power removes dust, sand, chips or liquids reliab…

  • Warranty: 24 months
  • Manufacturer: Fein
  • Noise level: 67 dB(A)
  • Vacuum pressure: 235 mbar
  • Vacuum hose dimensions (Ø x L) 35 mm x 4 m
Operating voltage 230 V
Power consumption (P1) 1380 W
Power socket Yes
Max. air volume 70 l/s
Material (container) Plastic
Collector 32 l
Max. cable length 6 m
Weight 9.3 kg
Product type Wet/dry vacuum cleaner

Technical data

  • Noise level: 67 dB(A)
  • Vacuum pressure: 235 mbar
  • Vacuum hose dimensions (Ø x L) 35 mm x 4 m
Operating voltage 230 V
Power consumption (P1) 1380 W
Power socket Yes
Max. air volume 70 l/s
Material (container) Plastic
Collector 32 l
Max. cable length 6 m
Weight 9.3 kg
Product type Wet/dry vacuum cleaner

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners