Fein MULTIMASTER AMM 500 Plus top 7 129 33 61 00 0 Cordless multifunction tool 35-piece 18 V 3 Ah
The powerful multi-tool rechargeable battery for fast work progress (during removal and renovation) with over 30 accessories – for sawing wood and metal, sanding, cutting tiles and more.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
The powerful multi-tool rechargeable battery for fast work progress (during removal and renovation) with over 30 accessories – for sawing wood and metal, sanding, cutting tiles and more.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Battery voltage | 18 V |
---|---|
Battery capacity | 3 Ah |
Idle oscillation rate | 11000 - 18500 /min |
Tool holder | StarlockPlus |
No. of power packs included | 2 |
Weight | 1.3 kg |
Weight, information | without rechargeable battery |
Product type | Cordless multifunction tool |
Documents & Downloads
Multimaster AMM 500 Plus Top rechargeable battery
The powerful multi-tool rechargeable battery for fast work progress (during removal and renovation) with over 30 accessories – for sawing wood and metal, sanding, cutting tiles and more.
This text is machine translated.
Highlights & Details
- Thanks to Starlock Plus tool holder, you have access to around 100 FINE accessories of the Starlock and Starlock Plus performance classes
- DC motor: Effective and high torque motor technology for almost identical power as the mains version
- Tachometric generator: Constant speeds even under load and continuously variable electronic speed control
- Metal gear: High load capacity and maximum service life, as all gear parts are made of metal
- Mechanical interface: For stationary operation in the table or drill stand holder or for fastening the depth stop
- SafetyCell Technology: Perfect protection against overload, overheating and deep discharge through Li-ion batteries with single cell monitoring
- The battery charge level can be read directly on the battery
Delivery
- 1 E-Cut long-life saw blade (10 mm)
- 2 E-Cut long-life saw blades (35 mm)
- 2 E-Cut Long-Life saw blades (65 mm)
- 1 E-Cut Carbide Pro Saw blade (32 mm)
- 1 HM saw blade (Ø 75 mm)
- 1 HM rasp (triangular)
- 1 spatula
- 1 sanding plate punched
- 5 sanding sheets each, punched (K 60, 80, 120, 180)
- 1 suction device
- 1 Fast charger ALG 80
- 2 Li-ion battery packs (18 V / 3 Ah)
- 1 plastic tool case
- Warranty: 24 months
- Manufacturer: Fein
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools