Fein MultiTalent Q-START FMT 250QSL 72295361000 Multifunction tool incl. accessories, incl. case 12-piece 250 W

  • Item no.: 1423981
  • Manufacturer no.: 72295361000
  • EAN: 4014586884905

Fine multi-talent with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Powerful 250 Watt FEIN high-power motor with metal gear head for highest quality and stability.

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1423981
  • Manufacturer no.: 72295361000
  • EAN: 4014586884905

Fine multi-talent with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Powerful 250 Watt FEIN high-power motor with metal gear head for highest quality and stability.

  • Warranty: 24 months
  • Manufacturer: Fein
  • Sanding plate across a corner: 80 mm
  • Amplitude 2 x 1.6°
  • QuickIN tool change:
Features incl. accessories , incl. case
Power
250 W
Idle oscillation rate 11000 - 20000 /min
Tool holder StarlockPlus
Cable length 5.00 m
Operating voltage 230 V
Weight 1.4 kg
Weight, information without cable
Power
250 W
Rotational speed range 11000 - 20000
Cable length 5 m
Type FMT 250 QSL
Operating voltage 230 V/50 Hz
Product type Multifunction tool

Technical data

  • Sanding plate across a corner: 80 mm
  • Amplitude 2 x 1.6°
  • QuickIN tool change:
Features incl. accessories , incl. case
Power
250 W
Idle oscillation rate 11000 - 20000 /min
Tool holder StarlockPlus
Cable length 5.00 m
Operating voltage 230 V
Weight 1.4 kg
Weight, information without cable
Power
250 W
Rotational speed range 11000 - 20000

Frequently bought together

Similar products

See and discover other items from category Multi Tools