Fein SuperCut AFSC 18 QSL 71292764000 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case 32

  • Item no.: 1491643
  • Manufacturer no.: 71292764000
  • EAN: 4014586884387

The most powerful akku-oszillierer with quick clamping system for expansion and renovation. Identical performance like power machine with the highest work progress for professional use in many trades/industries. StarlockMax tool holder with excellent…

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1491643
  • Manufacturer no.: 71292764000
  • EAN: 4014586884387

The most powerful akku-oszillierer with quick clamping system for expansion and renovation. Identical performance like power machine with the highest work progress for professional use in many trades/industries. StarlockMax tool holder with excellent…

  • Warranty: 24 months
  • Manufacturer: Fein
  • Amplitude: 2 x 2°
Features incl. spare battery , incl. accessories , incl. case
Battery voltage 18 V
Battery capacity 5 Ah
Idle oscillation rate 10000 - 19500 /min
Tool holder StarlockMax
Weight 1.8 kg
Weight, information incl. rechargeable battery
Product type Cordless multifunction tool

Technical data

  • Amplitude: 2 x 2°
Features incl. spare battery , incl. accessories , incl. case
Battery voltage 18 V
Battery capacity 5 Ah
Idle oscillation rate 10000 - 19500 /min
Tool holder StarlockMax
Weight 1.8 kg
Weight, information incl. rechargeable battery
Product type Cordless multifunction tool

Frequently bought together

Similar products

See and discover other items from category Multi Tools