Fein WSB 20-180 72210500237 Angle grinder 180 mm 2000 W

  • Item no.: 1322948
  • Manufacturer no.: 72210500237
  • EAN: 4014586851242

FEIN high-power motor-High removal rate over the entire work area. Complete safety package with electric brake system EBS. Restart lock and soft starter. Tool-less quick-release system QuickIN tools safe clamping without a key. Rear handle in 4 posit…

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1322948
  • Manufacturer no.: 72210500237
  • EAN: 4014586851242

FEIN high-power motor-High removal rate over the entire work area. Complete safety package with electric brake system EBS. Restart lock and soft starter. Tool-less quick-release system QuickIN tools safe clamping without a key. Rear handle in 4 posit…

  • Warranty: 24 months
  • Manufacturer: Fein
Power
2000 W
Disc diameter 180 mm
Idle speed 8500 rpm
Output power 1250 W
Cable length 4.00 m
Mandrel thread M14
Weight 5.9 kg
Product type Angle grinder

Technical data

Power
2000 W
Disc diameter 180 mm
Idle speed 8500 rpm
Output power 1250 W
Cable length 4.00 m
Mandrel thread M14
Weight 5.9 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders