Fein WSG 7-125 72226560000 Angle grinder 125 mm 750 W

  • Item no.: 2160555
  • Manufacturer no.: 72226560000
  • EAN: 4014586891477

Fein 72226560000 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 2160555
  • Manufacturer no.: 72226560000
  • EAN: 4014586891477

Fein 72226560000 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Fein
Power
750 W
Disc diameter 125 mm
Idle speed 12500 rpm
Cable length 4.00 m
Mandrel thread M14
Weight 1.70 kg
Product type Angle grinder

Technical data

Power
750 W
Disc diameter 125 mm
Idle speed 12500 rpm
Cable length 4.00 m
Mandrel thread M14
Weight 1.70 kg
Product type Angle grinder

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Angle Grinders