Ferm AGM1088 AGM1088 Angle grinder 2500 W

  • Item no.: 1796349
  • Manufacturer no.: AGM1088
  • EAN: 8717479049363

The FERM AGM 1088 2500 W angle grinder with soft-start function is the 'Must-have' for every DIY-er. The ideal power tool to grind steel, aluminum, stone or concrete, everything is possible with this powerful machine. The AGM 1088 has an ergonomic ha…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Item no.: 1796349
  • Manufacturer no.: AGM1088
  • EAN: 8717479049363

The FERM AGM 1088 2500 W angle grinder with soft-start function is the 'Must-have' for every DIY-er. The ideal power tool to grind steel, aluminum, stone or concrete, everything is possible with this powerful machine. The AGM 1088 has an ergonomic ha…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Cable length 3 m
Power
2500 W
Operating voltage 230 V , 240 V
Mandrel thread M14
Weight 5.8 kg
(Ø) 230 mm
Product type Angle grinder

Technical data

  • Cable length 3 m
Power
2500 W
Operating voltage 230 V , 240 V
Mandrel thread M14
Weight 5.8 kg
(Ø) 230 mm
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders