Fibox AB 122009 Universal enclosure 120 x 200 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 549471
  • Manufacturer no.: 7083770
  • EAN: 6418074058843

ABS ENCLOSURE AB 122009

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549471
  • Manufacturer no.: 7083770
  • EAN: 6418074058843

ABS ENCLOSURE AB 122009

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Acrylonitrile butadiene styrene
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 120 mm
Width 200 mm
Height 90 mm
Content 1 pc(s)
RoHS-compliant Yes
Type AB 122009
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 120 mm
Width 200 mm
Height 90 mm
Content 1 pc(s)
RoHS-compliant Yes
Type AB 122009
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures