Fibox CAB PCQ 604021 T Wall-mount enclosure, Fitting bracket 600 x 400 x 210 Polycarbonate (PC) Grey-white (RAL 7035) 1

  • Item no.: 807807
  • Manufacturer no.: 8113078
  • EAN: 6418074011121

FIBOX 8113078 CAB PCQ 604021 T

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 807807
  • Manufacturer no.: 8113078
  • EAN: 6418074011121

FIBOX 8113078 CAB PCQ 604021 T

  • Warranty: 24 months
  • Manufacturer: Fibox
Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Type Quick-lock
Length 600 mm
Width 400 mm
Height 210 mm
Weight 5800 g
Content 1 pc(s)
Type CAB PCQ 604021 T
RoHS-compliant Yes
Manufacturer part # 8113078
Product type Wall-mount enclosure

Technical data

Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Type Quick-lock
Length 600 mm
Width 400 mm
Height 210 mm
Weight 5800 g
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures