Technical data
- Switching current (IS max.): 60 A
- Actuation power:~ 900 mW
Type | FRA2C-2-DC24V |
---|---|
Features | w/o elbow mount |
Coil nominal voltage | 24 V DC |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Connection | |
Switching voltage (max.) | 14 V DC |
Switching current (max.) | 40 A |
Max. switching capacity | 150 W |
R(coil) | 362 Ω |
Min. temperature | -40 °C |
---|---|
Max. temperature | +85 °C |
Width | 19 mm |
Height | 20 mm |
Length | 24 mm |
Dim | (L x W x H) 24 x 19 x 20 mm |
RoHS-compliant | Yes |
Type | Print connection 3 x Ø 2.2 mm; 4 x Ø 1.5 mm |
IS max. | 60 A |
Nominal voltage (details) | 24 V DC |
Switching current | (NO) 40 A/(NC) 30 A |
Type | FRA2C-2-DC24V |
Contact type | 1 changeover contact |
Product type | Automotive relay |
Documents & Downloads
Car relays
Open standard car.Relay with changeover in print version, Euro-grid, versatile.
- Warranty: 24 months
- Manufacturer: FiC
Comments
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Relays