Finder 121182301000 Timer 24h mode IP20
Timer motor drive, crystal controlled timer for DIN rail, 1 NO contact for 16 A / 250 V AC (AC1), contact material AgCdO, max. switching power at 230 V AC: AC1-4,000 VA, AC15-420 VA, lamp loads: Incandescent and halogen lamps 2000 W, compensated fluo…
Timer motor drive, crystal controlled timer for DIN rail, 1 NO contact for 16 A / 250 V AC (AC1), contact material AgCdO, max. switching power at 230 V AC: AC1-4,000 VA, AC15-420 VA, lamp loads: Incandescent and halogen lamps 2000 W, compensated fluo…
Timer motor drive, crystal controlled timer for DIN rail, 1 NO contact for 16 A / 250 V AC (AC1), contact material AgCdO, max. switching power at 230 V AC: AC1-4,000 VA, AC15-420 VA, lamp loads: Incandescent and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated fluorescent lamps 1000 W, halogen lamps (230 V AC) 2000 W, connection voltage: 230 V (50-60 Hz.) Day program without power reserve, max. 96 switching intervals
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Time Switches