Technical data
- Pitch: 5 mm
Type | 43.61.9.012.0300 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 8.4 V DC |
Max. pick-up voltage | 14.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 360 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA |
---|---|
Creepage distance (coil/clips) | 10 mm |
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28.6 mm |
Width | 10.2 mm |
Height | 14 mm |
Dim | (L x W x H) 28.6 x 10.2 x 14 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Low PCB relay, 43 series
Highlights & Details
- Contact spacing 5 mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays