Finder 45.71.7.009.0310 PCB relay 9 V DC 16 A 1 maker 50 pc(s)
Power/PCB relay with Faston 250, 1 NO contact for 16 A / 250 V AC, 3 mm contact opening, contact material AgCdO, coil data 9 V DC, 0.36 W, 225 Ohm, relay protection type RT II high-temperature version 125° C.
This text is machine translated.
Power/PCB relay with Faston 250, 1 NO contact for 16 A / 250 V AC, 3 mm contact opening, contact material AgCdO, coil data 9 V DC, 0.36 W, 225 Ohm, relay protection type RT II high-temperature version 125° C.
This text is machine translated.
Power/PCB relay with Faston 250, 1 NO contact for 16 A / 250 V AC, 3 mm contact opening, contact material AgCdO, coil data 9 V DC, 0.36 W, 225 Ohm, relay protection type RT II high-temperature version 125° C.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays