Finder 4C.51.8.230.0060 16A Relay Interface Module 1 changeover 230 V AC
Interface relay for DIN-rail 35 mm (EN 60715).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Interface relay for DIN-rail 35 mm (EN 60715).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Technical data
Type | 4C.51.8.230.0060 |
---|---|
Connection | Pull spring |
Min. pick-up voltage | 184 V AC |
Max. pick-up voltage | 253 V AC |
Contact type | 1 change-over |
Contact material | AgNi |
Nominal voltage | 230 V AC |
Switching voltage (max.) | 440 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA |
R(coil) | 28000 Ω |
---|---|
Features | + varistor , + LED |
Length | 95.6 mm |
Width | 15.8 mm |
Height | 61.7 mm |
Dim | (L x W x H) 95.6 x 15.8 x 61.7 mm |
Content | 1 pc(s) |
Nominal voltage (details) | 230 V AC |
Nominal current (details) | 10 A |
Switching capacity | (AC1) 10 A/250 V AC |
Type | 4C51.8.024.0060 |
Nominal voltage range | 184 - 253 V AC |
Connection | Control spring socket |
Contact type | 1 changeover |
Product type | Relay component |
Documents & Downloads
Finder 4C.51.8.230.0060 16A Relay Interface Module 1 changeover 230 V AC
Interface relay for DIN-rail 35 mm (EN 60715).
This text is machine translated.
Facts
- LED green
- Varistor
- Mechanical position indicating device
- Lockable test button
- Warranty: 24 months
- Manufacturer: Finder
Comments
Approvals: CULus, EAC, IMQ, VDE, CSA.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays