Finder 56.34.9.110.0040 Plug-in relay 110 V DC 12 A 4 change-overs 10 pc(s) Tray
Variants
56.34.8.012.0040-1 Content: 1 pc(s) 56.34.8.024.0040-1 Content: 1 pc(s) 56.34.8.110.0040-1 Content: 1 pc(s) 56.34.8.230.0040-1 Content: 1 pc(s) 56.34.8.230.4040-1 Content: 1 pc(s) 56.34.9.012.0040-1 Content: 1 pc(s) 56.34.9.024.0040-1 Content: 1 pc(s) 56.34.9.024.4040-1 Content: 1 pc(s) 56.34.9.048.0040-1 Content: 1 pc(s) 56.34.9.060.0040 Content: 1 pc(s) 56.34.9.110.0040 Content: 10 pc(s) 56.34.9.110.0040 Content: 1 pc(s) 56.34.9.220.0040 Content: 1 pc(s)
Finder 56.34.9.110.0040 Plug-in relay 10 pc(s)
- Warranty: 24 months
- Manufacturer: Finder
Variants
56.34.8.012.0040-1 Content: 1 pc(s) 56.34.8.024.0040-1 Content: 1 pc(s) 56.34.8.110.0040-1 Content: 1 pc(s) 56.34.8.230.0040-1 Content: 1 pc(s) 56.34.8.230.4040-1 Content: 1 pc(s) 56.34.9.012.0040-1 Content: 1 pc(s) 56.34.9.024.0040-1 Content: 1 pc(s) 56.34.9.024.4040-1 Content: 1 pc(s) 56.34.9.048.0040-1 Content: 1 pc(s) 56.34.9.060.0040 Content: 1 pc(s) 56.34.9.110.0040 Content: 10 pc(s) 56.34.9.110.0040 Content: 1 pc(s) 56.34.9.220.0040 Content: 1 pc(s)
Finder 56.34.9.110.0040 Plug-in relay 10 pc(s)
- Warranty: 24 months
- Manufacturer: Finder
Technical data
Packaging type | Tray |
---|---|
Type | 56.34.9.110.0040 |
Coil nominal voltage | 110 V DC |
Min. pick-up voltage | 93.5 V DC |
Max. pick-up voltage | 121 V DC |
Control mode | monostable, 1 coil |
R(coil) | 10400 Ω |
Contact type | 4 change-overs |
Contact material | AgNi |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 12 A |
---|---|
Max. switching capacity | 3000 VA |
Connection | Type C CEE 7/16 plug 4.8 mm |
IP rating | Relay protection type RT I |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 40.8 mm |
Width | 27.7 mm |
Height | 37.1 mm |
Dim | (L x W x H) 40.8 x 27.7 x 37.1 mm |
Content | 10 pc(s) |
RoHS-compliant | Yes |
Product type | Plug-in relay |
Power plug-in relay, series 56.34
Facts
- Test button can be blocked · Mechanical display.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Finder
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays