Technical data
Type | 62.82.8.230.0000 |
---|---|
Coil nominal voltage | 230 V AC |
Min. pick-up voltage | 184 V AC |
Max. pick-up voltage | 253 V AC |
Control mode | monostable, 1 coil |
Contact type | 2 change-overs |
Contact material | AgCdO |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 16 A |
Connection | Type C CEE 7/16 plug 6.3 mm |
Response time | 11 ms |
---|---|
Fall time | 4 ms |
Features | w/o test button , w/o display |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Width | 38.2 mm |
Height | 68 mm |
Depth | 35.8 mm |
Dim | (W x H x D) 38.2 x 68 x 35.8 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | Plug-in relay |
Documents & Downloads
Contactor, series 62.82
- Warranty: 24 months
- Manufacturer: Finder
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays