Finder 78.2E.1.230.2415 Rail mounted PSU (DIN) 24 V DC 10.8 A 240 W Content 1 pc(s)
Highly efficient switched-mode power supply for input voltages of 110-240 V AC/DC, output 240 W at 24 V DC, output voltage range adjustable from 24-28 V DC. Design with pre-warning contact. Output nominal current 10 A, maximum peak current 25 A-5 ms,…
Highly efficient switched-mode power supply for input voltages of 110-240 V AC/DC, output 240 W at 24 V DC, output voltage range adjustable from 24-28 V DC. Design with pre-warning contact. Output nominal current 10 A, maximum peak current 25 A-5 ms,…
Switchboard switched-mode power supply 24V/240W
Highly efficient switched-mode power supply for input voltages of 110-240 V AC/DC, output 240 W at 24 V DC, output voltage range adjustable from 24-28 V DC. Design with pre-warning contact. Output nominal current 10 A, maximum peak current 25 A-5 ms, internal thermal protection, short-circuit protection at the output. 2-stage power supply with active PFC: After switching off the power supply unit - reset by reducing the supply voltage. With advance warning via LED-display and output contact. The input fuse can be replaced. Width 60 mm, for rail 35 mm (EN 60715).
This text is machine translated.
Highlights & Details
- High efficiencyExtensive protective circuit
Comments
Customer reviews
Similar products
See and discover other items from category DIN Rail PSUs