Sales and shipping:
Number
Total (€ 70.58 / piece)
€
Technical specifications
- Mounting type: Snap-on mounting
- With protective cover: Yes
- Wall mounting: Yes
- Product type
Fan and filter
- Type
7F.20.8.230.2055.0
- Features
Fan
incl. filter
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
28 W
- Air flow rate
55 m³/h
- Factory colour
Black (RAL 9004, matt)
IP54
- Width
155 mm
- Height
155 mm
- Depth
66.2 mm
- Dim
(W x H x D) 155 x 155 x 66.2 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2474734 Finder 7F.20.8.230.2055.0 Fan and filter 28 W (W x H x D) 155 x 155 x 66.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474734 Finder 7F.20.8.230.2055.0 Fan and filter 28 W (W x H x D) 155 x 155 x 66.2 mm 1 pc(s)
Description
Filter fan for control cabinet, 55 m3/h, operating voltage 230 V, operating current 120 mA, rated power 28 W, Size 2, mounting cut-out 125 x 125, protection class IP 54, ambient temperature -15...+55 degrees C, color black
This text is machine translated.
This text is machine translated.