Fischer Klopp Signature Aktionsbox 568544 Wood screw 1 Set
The Mini-FixTainer DuoPower and screw contains the new performance class - the Duo Power in two dimensions: 50 DuoPower 6 x 30, 30 DuoPower 8 x 40, and matching screws 50 4.5x40, 30 screws 5.0x55 (160 pieces).
This text is machine translated.
The Mini-FixTainer DuoPower and screw contains the new performance class - the Duo Power in two dimensions: 50 DuoPower 6 x 30, 30 DuoPower 8 x 40, and matching screws 50 4.5x40, 30 screws 5.0x55 (160 pieces).
This text is machine translated.
"Klopp Signature" action box
The Mini-FixTainer DuoPower and screw contains the new performance class - the Duo Power in two dimensions: 50 DuoPower 6 x 30, 30 DuoPower 8 x 40, and matching screws 50 4.5x40, 30 screws 5.0x55 (160 pieces).
This text is machine translated.
Highlights & Details
- The mini FixContainer with the Fischer DuoPower in two dimensions and the matching countersunk screwsTwo material components for the best load values and intelligent functions depending upon the undergroundCompatible click system for L-BOXXen und FixTainersWith a competition from the exclusive Klopp Signature Collection
Facts
- The DuoPower is suitable for plug-in and hole mounting. The duo of two materials and multiple functional principles (folding, spreading, nodes) makes it possible to extend the range of applications in additional building materials with maximum loads. The required screw length is the result of dowel length + mounting part thickness +1 x screw diameter. Suitable for wood, chipboard and stock screws. In the case of panel materials, the tapped part of the screw must not be longer than the attachment part.
Delivery
- 50 x Duo Power 6 x 3030 x Duo Power 8 x 4050 x countersunk screws 4.5 x 40 PZ30 x countersunk screws 5.0 x 55 PZ
Comments
Customer reviews
Similar products
See and discover other items from category Wood Screws