Fischer SX 12 x 60 Spring toggle 60 mm 12 mm 70012 25 pc(s)
The fischer wedge anchor SX forwards through the four way spread the power optimally in the material. In addition to the typical spread guarantees for the production of high-quality nylon used the safe and permanent attachment. The dowel head molded …
- Warranty: 24 months
- Manufacturer: Fischer
The fischer wedge anchor SX forwards through the four way spread the power optimally in the material. In addition to the typical spread guarantees for the production of high-quality nylon used the safe and permanent attachment. The dowel head molded …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 12 mm |
---|---|
Dim | (Ø x L) 12 mm x 60 mm |
Content | 25 pc(s) |
Length | 60 mm |
Suitable for | Concrete , Cored bricks , Flintlime hollow bricks , Flintlime bricks , Natural stone , Drywall sheet , Solid stone , Solid brick |
Material | Nylon |
Material (details) | Nylon |
Screw diameter | 9 mm |
Suitable for | Concrete, prestressed concrete hollow floor slabs, natural stone with dense structure, solid brick, limestone solid brick, solid brick made from lightweight concrete, porous concrete (gas concrete), solid plasterboards, vertically perforated brick, limestone perforated brick, hollow block stones made from lightweight concrete, hollow slabs made from brick, concrete etc. |
Product type | Spring toggle |
Fischer SX 12x60 plug
The fischer wedge anchor SX forwards through the four way spread the power optimally in the material. In addition to the typical spread guarantees for the production of high-quality nylon used the safe and permanent attachment. The dowel head molded edge prevents the dowels into the drilled hole to slip. The fischer wedge anchor SX is the first choice when fixing, for example, the lights, strips, bathroom and toilet facilities as well as light wall cabinets.
This text is machine translated.
Facts
- Simple installation: Dowel border prevents deep sliding into the hole
- No spread pressure at the dowels neck. In this way, the tiles or plaster is not damaged
- Optimum power introduction by four way spread. This allows high withstand values in full-hole and construction materials.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels