FitBit Luxe Fitness tracker Black
Better health for body and mind with style The elegant tracker for fitness & well-being: The Fitbit Luxe accompanies you day and night on your way to better health for body and mind. It helps you to improve your fitness, keep an eye on your heart hea…
Better health for body and mind with style The elegant tracker for fitness & well-being: The Fitbit Luxe accompanies you day and night on your way to better health for body and mind. It helps you to improve your fitness, keep an eye on your heart hea…
Fitbit Luxe, Black/Black
Better health for body and mind with style
The elegant tracker for fitness & well-being: The Fitbit Luxe accompanies you day and night on your way to better health for body and mind. It helps you to improve your fitness, keep an eye on your heart health, and keep an eye on your mental health – so that you can grow everything. The smart device combines style with functionality and tracks not only activity and sleep, but also stress and cycle.
This text is machine translated.
Highlights & Details
- Slim and stylish tracker with extensive health and fitness features
- Sleep recording and sleep index in the Fitbit app let you evaluate and improve the quality of your sleep
- Mindfulness exercises and the stress management index help you identify and manage stress
- A wrist vibration will help you reach your target heart rate zones and collect active zone minutes
- Continuous heart rate measurement detects your heart rate zones, determines your resting heart rate, and estimates your calorie consumption more accurately
- Your smartphone's GPS connection measures speed and distance in real time and displays them on your wrist
- The cycle tracking in the Fitbit app gives you insight into changes in your body
- With up to 5 days battery life, the Fitbit Luxe is your constant companion
Facts
- Product type
- - Fitness tracker
- Basic properties
- - Color: Black
- - Manufacturer's color: Black/Black
- - Height: 10,05mm
- - Length/depth: 36.3mm
- - Width: 17.62mm
- Specifications
- - Weight (incl. battery): 26.2g
- - Bracelet color: Black
- - Wristband material: Silicone
- - Wristband size: S, L
- - Gender: Unisex
- - Housing shape: Angular
- - Sealing material: Metal
- - Type of closure: Buckles
- - bracelet can be changed
- - Wristband length: Classic band: L=22.33 cm, S=19.33 cm
- - Wristband circumference max.: 220mm
- - Wristband circumference min: 140mm
- - Housing material: Stainless steel
- Display
- - Display: digital
- - Display technology: AMOLED
- - color display
- Product highlights:
- - 20 training modes with real-time statistics
- - SmartTrack - Automatic recognition and recording of your training
- Functions
- - Date
- - Alarm clock
- - Alarm
- - Stopwatch
- - Water protection: Water-repellent up to 50 meters depth
- - Charge status indicator
- - Smartphone notifications
- - Location: GPS via smartphone
- - Pedometer
- - speed
- - Distance
- - calorie counter
- - Vibration alarm
- - Heart rate measurement: Wrist
- - Blood oxygen
- - Sports profiles
- - Sleep quality measurement: Wrist
- - go
- - Treadmill
- - Running
- - Outdoor
- - Swimming
- - Hiking
- Sensors
- - Ambient light sensor
- - acceleration sensor
- - photplethysmography
- Power Supply
- - Battery capacity: 50mAh
- - Battery technology: LiPo - Lithium-Polymer
- - Battery voltage: 3.87V
- - Battery installed: Built into device
- - Battery life: 5D
- - Charging type: Charging cable
- - Power supply: Battery
- Data transfer
- - Bluetooth
- - Bluetooth standard:4.2
- Compatible operating systems:
- - Android
- - iOS
- Compatible Apps:
- - Fitbit APP
- This text is machine translated.
Delivery
- Fitbit Luxe
- Classic wristband (sizes S and L)
- Charging cable
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Wearables