FIXED FIXS-PIN-BK Touchpen Black
FIXED Pin is a handy tool for any smartphone or tablet owner. It makes the touch screen easy to use and makes it easy to draw, write, edit photos and more. Every movement of your hand and every pressure on the display is copied perfectly and you will…
FIXED Pin is a handy tool for any smartphone or tablet owner. It makes the touch screen easy to use and makes it easy to draw, write, edit photos and more. Every movement of your hand and every pressure on the display is copied perfectly and you will…
FIXED Active Stylus pen for touch screens black
FIXED Pin is a handy tool for any smartphone or tablet owner. It makes the touch screen easy to use and makes it easy to draw, write, edit photos and more. Every movement of your hand and every pressure on the display is copied perfectly and you will immediately fall in love with the FIXED pin. The hardened polyacetal tip reduces the friction when you touch the screen, so you feel the same as when writing on classic paper. You activate the pen by pressing the clip above and it can be used immediately with your tablet or mobile phone. It is compatible with all touch screens without any difference and does not need to be paired or otherwise connected to the device. The built-in rechargeable battery lasts for up to 5 hours in continuous operation. After discharging, you can refill the energy with the supplied micro USB cable.
This text is machine translated.
Highlights & Details
- Active stylus for touch screens
- Refines and simplifies work on your tablet or phone
- Suitable for all types of touch screens
- Polyacetal POM tip with a width of 2 mm for extra precision work with the pen
- Reduces the friction of the tip when touching the screen and mimics the classic writing on paper
- Compact size (110 x 9.5 mm)
- Turn the pen on/off with the clip
- Battery life: Up to 5 hours
- Charging with connected micro USB cable
Delivery
- Stylus pen
- Micro USB cable
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Touchpens