Flex LE 14-7 125 INOX 406546 Angle grinder 125 mm 1400 W

  • Item no.: 1295507
  • Manufacturer no.: 406546
  • EAN: 4030293172616

• VR Microprocessor electronics: speed selection, constant speed by means of tacho-generator, soft start, restart lock after power failure, overload protection and temperature monitoring• Motor: high loads with a high degree of efficiency for strong …

  • Warranty: 24 months
  • Manufacturer: Flex
  • Item no.: 1295507
  • Manufacturer no.: 406546
  • EAN: 4030293172616

• VR Microprocessor electronics: speed selection, constant speed by means of tacho-generator, soft start, restart lock after power failure, overload protection and temperature monitoring• Motor: high loads with a high degree of efficiency for strong …

  • Warranty: 24 months
  • Manufacturer: Flex
  • Max. disc diameter 160 mm
Power
1400 W
Disc diameter 125 mm
Idle speed 2100 - 7500 rpm
Output power 880 W
Cable length 4.00 m
Mandrel thread M14
Weight 2.4 kg
Product type Angle grinder

Technical data

  • Max. disc diameter 160 mm
Power
1400 W
Disc diameter 125 mm
Idle speed 2100 - 7500 rpm
Output power 880 W
Cable length 4.00 m
Mandrel thread M14
Weight 2.4 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders