Fluke 115+LVD2+C90 Handheld multimeter Digital CAT III 600 V Display (counts): 6000

  • Item no.: 1177677
  • Manufacturer no.: 115
  • EAN: 4016138890877

The Fluke 115 has been designed for everyday tasks at industrial workplaces as well as during field work. It also features additional functions which make electrical testing more efficient (e.gAC/DC readings). Non-contact AC voltmeter/LED torch combo…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 1177677
  • Manufacturer no.: 115
  • EAN: 4016138890877

The Fluke 115 has been designed for everyday tasks at industrial workplaces as well as during field work. It also features additional functions which make electrical testing more efficient (e.gAC/DC readings). Non-contact AC voltmeter/LED torch combo…

  • Warranty: 24 months
  • Manufacturer: Fluke
Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 1 nF - 10.000 µF
Frequency reading range 0.01 Hz - 50 kHz
Power supply (details) 9 V battery
Weight 550 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Type 115+LVD2+C90
Display Digital
Display (counts) 6000
A/AC reading range 0 - 10 A
Reading range A DC 0 - 10 A
Basic accuracy ±0.5 %
Displays 6000 count LCD
Reading category CAT III 600 V
Product type Handheld multimeter

Technical data

Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 1 nF - 10.000 µF
Frequency reading range 0.01 Hz - 50 kHz
Power supply (details) 9 V battery
Weight 550 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Type 115+LVD2+C90
Display Digital
Display (counts) 6000

Frequently bought together

Similar products

See and discover other items from category Multimeters