Fluke PLS 180G SYS Cross line laser Range (max.): 15 m

  • Item no.: 1953976
  • Manufacturer no.: 5019437
  • EAN: 0095969878111

The new PLS 180G laser leveling system with green laser gives you the durability and precision you expect from a Fluke company like PLS. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 1953976
  • Manufacturer no.: 5019437
  • EAN: 0095969878111

The new PLS 180G laser leveling system with green laser gives you the durability and precision you expect from a Fluke company like PLS. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition…

  • Warranty: 24 months
  • Manufacturer: Fluke
Range (max.) 15 m
Accuracy (+/-) 3 mm
Auto-adjustment range (+/-) 4 °
Laser category 2
Power supply (details) 3 x type AA batteries
Length 104 mm
Width 64 mm
Height 116 mm
Dim (L x W x H) 104 x 64 x 116 mm
Calibrated to
Manufacturer's standards (no certificate)
Type PLS 180G SYS
Product type Cross line laser

Technical data

Range (max.) 15 m
Accuracy (+/-) 3 mm
Auto-adjustment range (+/-) 4 °
Laser category 2
Power supply (details) 3 x type AA batteries
Length 104 mm
Width 64 mm
Height 116 mm
Dim (L x W x H) 104 x 64 x 116 mm
Calibrated to
Manufacturer's standards (no certificate)

Frequently bought together

Similar products

See and discover other items from category Levelling Tools