Fluke PLS 6R KIT Cross line laser Range (max.): 30 m
The new PLS 6R laser leveling system with red laser gives you the durability and precision you expect from a Fluke company like PLS. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-level…
- Warranty: 24 months
- Manufacturer: Fluke
The new PLS 6R laser leveling system with red laser gives you the durability and precision you expect from a Fluke company like PLS. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-level…
- Warranty: 24 months
- Manufacturer: Fluke
The new PLS 6R laser leveling system with red laser gives you the durability and precision you expect from a Fluke company like PLS. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition, these products have a pendulum lock to secure the laser during transport or in case of possible fall.
Perpendicular lines, leveling and right angles with a level meter. These professional self-leveling dot and cross line laser leveling units with red or green laser offer vertical and horizontal modes as well as a combination of lines and points. Ideal for mounting metal or wooden stands, general measurements, right-angled alignment or interior fittings.
The kit includes a stand, a magnetic L-bracket and the UB9 ceiling and wall bracket for quick and easy measurement of overhangs and center lines.
The system includes the SLD laser detector for use in bright light, over long distances or outdoors.
This text is machine translated.
Highlights & Details
- Accuracy: ≤3 mm at 10 m
- Laser level with red laser
- Direction of the point laser: 90° up, down, left, right
- Horizontal opening angle: 180 °.
- Vertical opening angle 130°
- Long-life pendulum lock
- Protection class IP 54, therefore dust and splash-proof, for years of operation at the place of use.
Delivery
- PLS 6R laser level meter
- Linseed BAG PLS
- Alkaline battery set PLS BP5
- Ceiling and wall universal bracket PLS UB9
- Stand PLS FS
- Magnetic L-bracket PLS MLB
- Red reflective target PLS RRT4
- Safety data sheet and quick start guide
- Warranty: 24 months
- Manufacturer: Fluke
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Levelling Tools