FPMA-W1020
The NewStar wall mount, model FPMA-W1020 is a tilt-, swivel and rotatable wall mount for flat screens up to 24”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from t…
The NewStar wall mount, model FPMA-W1020 is a tilt-, swivel and rotatable wall mount for flat screens up to 24”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from t…
FPMA-W1020
The NewStar wall mount, model FPMA-W1020 is a tilt-, swivel and rotatable wall mount for flat screens up to 24”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished. NewStars’ tilt (180°), rotate (180°) and swivel (260°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 14 to 34 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy. NewStar FPMA-W1020 has two pivot points and is suitable for screens up to 24" (60 cm). The weight capacity of this product is 10 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 75x75 and 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material is included with the product.
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 10 kg
Facts
- The ultimate in flexibility
- For LCD, LED and plasma TVs
- Easy to set up
Delivery
- Mount
- Fixings
- Installation manual.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets