
Number
Highlights & Details
FPMA-WTB100
- Holder type: RigidSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 30 kg
Technical specifications
- Colour of product: Silver
- Maximum weight (capacity): 10 kg
- Screen size compatibility: "254 - 508 mm (10 - 20"")"
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
3 Display(s)
- Holder type
Rigid
- Features
Combo holder
No
- Max. load capacity
30 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
6.5 cm
- Distance to wall (max.)
6.5 cm
- Width
4 cm
- Height
14 cm
- Depth
133 cm
- Factory colour
Silver
- Weight
2.6 kg
- Dim
(W x H x D) 4 x 14 x 133 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1300711 FPMA-WTB100
User & Safety Instructions
User & Safety Instructions 1300711 FPMA-WTB100
Warranty Terms
Warranty Terms 1300711 FPMA-WTB100
Description
Features
- Ergonomic holder
- Space-saving placing on desk
- Easy to set up
Scope of delivery
- Toolbar wall bracket
- Fixings
- Installation manual.


