Freecom 56136 USB 3.0 SATA 2 ports HDD docking station Clone function

  • Item no.: 986916
  • Manufacturer no.: 56136
  • EAN: 4021801561367

The Freecom Hard Drive dock mDock duplicator is a hard disk with 2 shafts, with which you can copy data from one hard disc to another without a computer. Simply click on your hard disks in duplicator, press the button and your hard disc is copied. Id…

  • Item no.: 986916
  • Manufacturer no.: 56136
  • EAN: 4021801561367

The Freecom Hard Drive dock mDock duplicator is a hard disk with 2 shafts, with which you can copy data from one hard disc to another without a computer. Simply click on your hard disks in duplicator, press the button and your hard disc is copied. Id…

Connector (PC) USB 3.0
Connector (HDD) SATA
Features Clone function
Supported memory size 6000 GB
Weight 643 g
Width 140 mm
Height 70 mm
Depth 126 mm
Product type HDD docking station

Technical data

Connector (PC) USB 3.0
Connector (HDD) SATA
Features Clone function
Supported memory size 6000 GB
Weight 643 g
Width 140 mm
Height 70 mm
Depth 126 mm
Product type HDD docking station

Frequently bought together

Similar products

See and discover other items from category Hard Drive Docking Stations