FTG Friedrich Göhringer KS74H1R Terminal Red 25 mm² 80 A, 76 A
Easy mounting vertically or horizontally on DIN profile or on mounting plates with a very high short-circuit protection. The system is modular and insulated as per IP20.
This text is machine translated.
Easy mounting vertically or horizontally on DIN profile or on mounting plates with a very high short-circuit protection. The system is modular and insulated as per IP20.
This text is machine translated.
ECB-Easy Connection Box red, 1 x 25 mm²
Easy mounting vertically or horizontally on DIN profile or on mounting plates with a very high short-circuit protection. The system is modular and insulated as per IP20.
This text is machine translated.
Highlights & Details
- Flexible
- Space-saving
Comments
For the screwless clamping points are the following minimum connection lengths to be observed:Min. 10 mm length with ultrasonic compressed/wire-end sleeve
Min. 12 mm length with wire-end sleeve with protective collar
Customer reviews
Similar products
See and discover other items from category Terminal blocks & U-clamp Terminals