
Fuse modular terminal block UT 4-PE/HESI LA 250 (5X20) 3070079 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 17.23 / piece)
€
Only 2 Set(s) available
Technical specifications
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
26
- AWG max.
10
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
250 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3070079
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UT 4-PE/HESI LA 250 (5X20)
- Dim
(L x W x H) 70.8 x 6.2 x 73 mm
- Width
6.2 mm
- Height
73 mm
- Length
70.8 mm
- Contamination level
3
- Insulation
PA
- Insulation material
PA
- Flammability rating
V0
- Product type
Fuse serial terminal
Documents & Downloads
Datasheet
Datasheet 566447 Fuse modular terminal block UT 4-PE/HESI LA 250 (5X20) 3070079 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566447 Fuse modular terminal block UT 4-PE/HESI LA 250 (5X20) 3070079 Phoenix Contact
Description
Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 250 V AC







