Highlights & Details
Geiger counter Gamma-Scout Online
- For alpha, beta, and gamma rays
- Dosimeter function to show the cumulative radiation dose
- Also with adjustable audible alarm threshold for higher radiation available
Technical specifications
- Lifetime:> 117 000 h at 20 pulses / min
- Interface: Serial.
- Reading range
Alpha radiation · · beta radiation gamma radiation
- Product type
Geiger counter
- Radiation
Alpha
Beta
Gamma
- Power supply (LOV)
via USB
- Dim
(W x H) 70 mm x 161 mm
- Alpha radiation
from 4 MeV
- Beta radiation
from 0.2 MeV
- Gamma radiation
From 0:02 MeV
- Features
Incl. dosimeter
Incl. data analysis softweare
- Weight
153 g
- Width
70 mm
- Height
161 mm
- Power supply (details)
Lithium battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101709 Gamma Scout ® Online Radiation Detector with USB-Port
Information
Test Summary Report 101709 Gamma Scout ® Online Radiation Detector with USB-Port
Conformity certificate
Conformity certificate 101709 Gamma Scout ® Online Radiation Detector with USB-Port
Description
Used in Measurement Stations: GAMMA-SCOUT® sends measured impulses in a 2 second interval (synchronized with the measurement ) via USB-Port to a connected PC.
Features
- In addition, this model features the option to display the detected pulses in
- selectable cycles (minimum every 2 seconds) via USB interface on a PC.
- Power supply via USB interface. Change of operation mode is possible via USB interface. Data logging, ticker, and alert stay active while data ist transmitted.
Scope of delivery
- PC-reading software on CD-ROM. USB cable
- Quality certificate with serial number
- Operating instructions.